JPY | USD

B43508A9827M87 820µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 150mOhm @ 100Hz 3000 Hrs @ 105°C
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
240 1,782.22500 ¥427,734

Submit a request for quotation on quantities greater than those displayed.

B43508A9827M87

Datasheet
Digi-Key Part Number B43508A9827M87-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B43508A9827M87
Copy  
Description CAP ALUM 820UF 20% 400V SNAP
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

820µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 150mOhm @ 100Hz 3000 Hrs @ 105°C

Copy  
Customer Reference
Documents & Media
Datasheets B43508 Series
Product Training Modules Automotive Industry Capacitors
Environmental Information VLS-CX REACH Cert of Compliance
HTML Datasheet B43508 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series B43508
Packaging Bulk 
Part Status Active
Capacitance 820µF
Tolerance ±20%
Voltage - Rated 400V
ESR (Equivalent Series Resistance) 150mOhm @ 100Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 2.33A @ 100Hz
Impedance 210 mOhms
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.055" (52.20mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 120
Other Names B43508A9827M 87