JPY | USD

B40940A8127M000 120µF 63V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 145°C
Price & Procurement
278 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 268.00000 ¥268.00
10 216.50000 ¥2,165.00
50 188.98000 ¥9,449.00
100 165.36000 ¥16,536.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

B40940A8127M000

Datasheet
Digi-Key Part Number 495-B40940A8127M000DKR-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B40940A8127M000
Copy  
Description CAP ALUM POL HY 120UF 20% 63V SM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

120µF 63V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 145°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series B40940
Packaging Digi-Reel® 
Part Status Active
Type Hybrid
Capacitance 120µF
Tolerance ±20%
Voltage - Rated 63V
ESR (Equivalent Series Resistance) 22mOhm
Lifetime @ Temp. 4000 Hrs @ 145°C
Operating Temperature -40°C ~ 145°C
Ratings AEC-Q200
Applications Automotive
Ripple Current @ High Frequency 3.4A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.504" (12.80mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B40940B8107M000

CAP ALUM POL HY 100UF 20% 63V SM

EPCOS - TDK Electronics

¥249.00000 Details

PCR1H121MCL1GS

CAP ALUM POLY 120UF 20% 50V SMD

Nichicon

¥432.00000 Details
Additional Resources
Standard Package 1
Other Names 495-B40940A8127M000DKR