JPY | USD

B32671P4224J000 0.22µF Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial
Price & Procurement
3,976 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 111.00000 ¥111
10 84.30000 ¥843
50 70.02000 ¥3,501
100 60.31000 ¥6,031
500 46.69000 ¥23,345
1,000 40.20500 ¥40,205
2,500 37.61080 ¥94,027
5,000 35.66540 ¥178,327

Submit a request for quotation on quantities greater than those displayed.

B32671P4224J000

Datasheet
Digi-Key Part Number 495-B32671P4224J000-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B32671P4224J000
Copy  
Description CAP FILM 0.22UF 5% 450V RADIAL
Copy  
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

0.22µF Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial

Copy  
Customer Reference
Documents & Media
Datasheets B3267(1,2,3)P Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series B32671P
Packaging Bulk 
Part Status Active
Capacitance 0.22µF
Tolerance ±5%
Voltage Rating - AC 160V
Voltage Rating - DC 450V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications Automotive; Power Factor Correction (PFC)
Ratings AEC-Q200
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000
Other Names 495-B32671P4224J000
B32671P4224J