JPY | USD

B32652A7473K000 0.047µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Price & Procurement
1,101 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 117.00000 ¥117
10 92.80000 ¥928
50 80.40000 ¥4,020
100 69.57000 ¥6,957
500 52.56800 ¥26,284
1,000 46.38300 ¥46,383
2,500 43.29080 ¥108,227
5,000 41.74480 ¥208,724

Submit a request for quotation on quantities greater than those displayed.

B32652A7473K000

Datasheet
Digi-Key Part Number 495-B32652A7473K000-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B32652A7473K000
Copy  
Description CAP FILM 0.047UF 10% 1.25KVDC
Copy  
Detailed Description

0.047µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial

Copy  
Customer Reference
Documents & Media
Datasheets B32651-B32658 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series B32652
Packaging Bulk 
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage Rating - AC 500V
Voltage Rating - DC 1250V (1.25kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm)
Height - Seated (Max) 0.728" (18.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings AEC-Q200
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 300
Other Names 495-B32652A7473K000