B32652A4104J289 0.1µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1,170 32.11709 ¥37,577
2,340 30.10983 ¥70,457
5,850 28.10256 ¥164,400
8,190 27.09890 ¥221,940
29,250 26.09525 ¥763,286

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 495-76969-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 700 - Immediate
  • Unit Price: ¥95.00000
  • Bulk  : 495-1311-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥88.00000
  • Tape & Reel (TR)  : 495-6864-2-ND
  • Minimum Quantity: 1,300
  • Quantity Available: 0
  • Unit Price: ¥32.11769
  • Cut Tape (CT)  : 495-6864-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥95.00000

B32652A4104J289

Datasheet
Digi-Key Part Number 495-76969-3-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B32652A4104J289
Copy  
Description CAP FILM 0.1UF 5% 400VDC RADIAL
Copy  
Detailed Description

0.1µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series B32652
Packaging Tape & Box (TB) 
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings AEC-Q200
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,170
Other Names 495-76969-3
B32652A4104J289-ND