B32652A2222K000 2200pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Price & Procurement
1,303 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 92.00000 ¥92
10 67.70000 ¥677
50 54.14000 ¥2,707
100 46.41000 ¥4,641
500 36.73400 ¥18,367
1,000 30.93500 ¥30,935
2,500 29.00160 ¥72,504
5,000 27.06840 ¥135,342

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : B32652A2222K289-ND
  • Minimum Quantity: 3,320  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥30.32801

B32652A2222K000

Datasheet
Digi-Key Part Number 495-75735-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B32652A2222K000
Copy  
Description CAP FILM 2200PF 10% 2KVDC RADIAL
Copy  
Detailed Description

2200pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series B32652
Packaging Bulk 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage Rating - AC 700V
Voltage Rating - DC 2000V (2kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings AEC-Q200
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000
Other Names 495-75735
B32652A2222K
B32652A2222K-ND