JPY | USD

B32522C3225K000 2.2µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Price & Procurement
1,066 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 191.00000 ¥191
10 150.20000 ¥1,502
50 130.18000 ¥6,509
100 112.64000 ¥11,264
500 85.11000 ¥42,555
1,000 75.09700 ¥75,097
2,500 70.09080 ¥175,227
5,000 67.58780 ¥337,939

Submit a request for quotation on quantities greater than those displayed.

B32522C3225K000

Datasheet
Digi-Key Part Number 495-B32522C3225K000-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B32522C3225K000
Copy  
Description CAP FILM 2.2UF 10% 250V RADIAL
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

2.2µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial

Copy  
Customer Reference
Documents & Media
Datasheets B32520-29 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series B32522
Packaging Bulk 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm)
Height - Seated (Max) 0.728" (18.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications Automotive; EMI, RFI Suppression
Ratings AEC-Q200
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 300
Other Names 495-B32522C3225K000