JPY | USD

EPC2059
Price & Procurement
19,423 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 406.00000 ¥406.00
10 364.70000 ¥3,647.00
25 344.76000 ¥8,619.00
100 298.80000 ¥29,880.00
500 254.36600 ¥127,183.00
1,000 214.52600 ¥214,526.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 917-EPC2059TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: ¥208.95400
  • Cut Tape (CT)  : 917-EPC2059CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,423 - Immediate
  • Unit Price: ¥406.00000

EPC2059

Digi-Key Part Number 917-EPC2059DKR-ND
Copy  
Manufacturer

EPC

Copy  
Manufacturer Part Number EPC2059
Copy  
Description TRANS GAN 170V DIE .009OHM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Copy  
Customer Reference
Documents & Media
Product Brief AB019 Brief
Featured Product EPC2059 eGaN FET for DC/DC Conversion
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series -
Packaging Digi-Reel® 
Part Status Active
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC2204

TRANS GAN 100V DIE 5.6MOHM

EPC

¥295.00000 Details

EPC2045

GANFET N-CH 100V 16A DIE

EPC

¥246.00000 Details

EPC2207

TRANS GAN 200V DIE .022OHM

EPC

¥379.00000 Details

EPC2212

GANFET N-CH 100V 18A DIE

EPC

¥353.00000 Details

LMG1210RVRR

IC GATE DRVR GAN MOSFET

Texas Instruments

¥734.00000 Details

EPC2103

GAN TRANS SYMMETRICAL HALF BRIDG

EPC

¥836.00000 Details
Additional Resources
Standard Package 1
Other Names 917-EPC2059DKR