JPY | USD
Favorite

EPC2033 N-Channel 150V 31A (Ta) Surface Mount Die
Price & Procurement
10,098 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 838.00000 ¥838
10 756.60000 ¥7,566
25 721.36000 ¥18,034
100 598.20000 ¥59,820
250 563.00800 ¥140,752

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 917-1131-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥527.82000
  • Cut Tape (CT)  : 917-1131-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,098 - Immediate
  • Unit Price: ¥838.00000

EPC2033

Datasheet
Digi-Key Part Number 917-1131-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2033
Copy  
Description GAN TRANS 150V 7MOHM BUMPED DIE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 150V 31A (Ta) Surface Mount Die

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 31A (Ta)
Rds On (Max) @ Id, Vgs 7mOhm @ 25A, 5V
Vgs(th) (Max) @ Id 2.5V @ 9mA
Gate Charge (Qg) (Max) @ Vgs 10nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 1140pF @ 75V
FET Feature -
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC2034

GANFET TRANS 200V 48A BUMPED DIE

EPC

¥861.00000 Details

EPC2024

GANFET NCH 40V 60A DIE

EPC

¥779.00000 Details

EPC2034C

TRANS GAN 200V 8MOHM DIE

EPC

¥771.00000 Details

UCC27611DRVT

IC GATE DRVR LOW-SIDE 6WSON

Texas Instruments

¥284.00000 Details

SI8610BC-B-IS

DGTL ISO 3750VRMS 1CH GP 8SOIC

Silicon Labs

¥106.00000 Details

EPC2045

GANFET TRANS 100V BUMPED DIE

EPC

¥211.00000 Details
Additional Resources
Standard Package 1
Other Names 917-1131-6