Photo Not Available
725-030-590-201 30 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
25 606.36000 ¥15,159

Submit a request for quotation on quantities greater than those displayed.

725-030-590-201

Datasheet
Digi-Key Part Number 725-030-590-201-ND
Copy  
Manufacturer

EDAC Inc.

Copy  
Manufacturer Part Number 725-030-590-201
Copy  
Description CONN EDGE DUAL FMALE 30POS 0.100
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

30 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black

Copy  
Customer Reference
Documents & Media
Datasheets 725 Series Datasheet
Card Edge Brochure
Environmental Information Edac RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer EDAC Inc.
Series 725
Packaging Bulk 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 15
Number of Positions 30
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type -
Termination -
Contact Material Copper, Nickel, Tin Alloy
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -65°C ~ 105°C
Material - Insulation Polyester Thermoplastic
Base Part Number 725-030
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 25