JPY | USD

Photo Not Available
345-018-500-212 18 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
25 1,778.56000 ¥44,464

Submit a request for quotation on quantities greater than those displayed.

345-018-500-212

Datasheet
Digi-Key Part Number 151-345-018-500-212-ND
Copy  
Manufacturer

EDAC Inc.

Copy  
Manufacturer Part Number 345-018-500-212
Copy  
Description 345 SERIES (.100" (2.54MM) CONTA
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

18 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer EDAC Inc.
Series 345
Packaging Bulk 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 9
Number of Positions 18
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Panel Mount
Termination Solder Eyelet(s)
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
Contact Type -
Color Green
Flange Feature Flush Mount, Side Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature -40°C ~ 105°C
Material - Insulation Polyester Thermoplastic
Base Part Number 345-018
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 25
Other Names 151-345-018-500-212