JPY | USD

ECS-TXO-3225MV-200-TR 20MHz TCXO HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Price & Procurement
200 In Stock
Can ship immediately Factory Stock : 1,090
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 294.00000 ¥294
10 287.20000 ¥2,872
50 273.46000 ¥13,673
100 239.28000 ¥23,928

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 50-ECS-TXO-3225MV-200-TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: ¥198.26500

ECS-TXO-3225MV-200-TR

Datasheet
Digi-Key Part Number 50-ECS-TXO-3225MV-200-CT-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-TXO-3225MV-200-TR
Copy  
Description XTAL OSC TCXO 20MHZ HCMOS
Copy  
Detailed Description

20MHz TCXO HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECS-TXO-3225MV Series
Environmental Information RoHS3 ECS-TXO-3225MV Series
Featured Product ECS-TXO-3225MV MultiVolt™ TCXO
EDA / CAD Models ECS-TXO-3225MV-200-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series MultiVolt™ ECS-TXO-3225MV
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 20MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 1.6V ~ 3.6V
Frequency Stability ±2.5ppm
Absolute Pull Range (APR) -
Operating Temperature -30°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 6mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CVCO55BE-1530-2700

VCO 2115MHZ 0.5-10V 12.7X12.7MM

Crystek Corporation

¥3,073.00000 Details

ECS-TXO-3225MV-500-TR

XTAL OSC TCXO 50MHZ HCMOS

ECS Inc.

¥294.00000 Details

ECS-TXO-3225-200-TR

XTAL OSC TCXO 20.0000MHZ HCMOS

ECS Inc.

¥336.00000 Details

ESD7016MUTAG

TVS DIODE 5VWM 10VC 8-UDFN

ON Semiconductor

¥71.00000 Details

FT600Q-B-T

IC USB3-16BIT SYNC FIFO 56QFN

FTDI, Future Technology Devices International Ltd

¥994.00000 Details
Additional Resources
Standard Package 1
Other Names 50-ECS-TXO-3225MV-200-CT