JPY | USD
Favorite

ECS-80-32-5P-TR 8MHz ±30ppm Crystal 32pF 60 Ohms HC-49/US
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1,000 47.09200 ¥47,092
3,000 45.52233 ¥136,567
5,000 43.95260 ¥219,763
10,000 42.38290 ¥423,829

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : XC682CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,023 - Immediate
  • Unit Price: ¥90.00000
  • Digi-Reel®  : XC682DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,023 - Immediate
  • Unit Price: Digi-Reel®

ECS-80-32-5P-TR

Datasheet
Digi-Key Part Number XC682TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-80-32-5P-TR
Copy  
Description CRYSTAL 8.0000MHZ 32PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

8MHz ±30ppm Crystal 32pF 60 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-7 Series
Crystal Part Numbering Guide
Featured Product CSM-7 Series Crystals
HTML Datasheet Crystal Part Numbering Guide
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 32pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names ECS80325PTR
XC682TR