JPY | USD
Favorite

ECS-80-32-5P-TR 8MHz ±30ppm Crystal 32pF 60 Ohms HC-49/US
Price & Procurement
1,023 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 90.00000 ¥90
10 79.40000 ¥794
50 74.26000 ¥3,713
100 65.62000 ¥6,562
500 62.16800 ¥31,084

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC682TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥47.09600
  • Cut Tape (CT)  : XC682CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,023 - Immediate
  • Unit Price: ¥90.00000

ECS-80-32-5P-TR

Datasheet
Digi-Key Part Number XC682DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-80-32-5P-TR
Copy  
Description CRYSTAL 8.0000MHZ 32PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

8MHz ±30ppm Crystal 32pF 60 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-7 Series
Crystal Part Numbering Guide
Featured Product CSM-7 Series Crystals
HTML Datasheet Crystal Part Numbering Guide
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 32pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC682DKR