JPY | USD
Favorite

Price & Procurement
287 In Stock
Can ship immediately Factory Stock : 1,000
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 302.00000 ¥302
10 295.50000 ¥2,955
50 281.40000 ¥14,070
100 246.22000 ¥24,622
500 239.18200 ¥119,591

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC856TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Factory Stock 
  • Unit Price: ¥185.46200
  • Cut Tape (CT)  : XC856CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 287 - Immediate
    1,000 - Factory Stock 
  • Unit Price: ¥302.00000

ECS-80-20-19A-TR

Datasheet
Digi-Key Part Number XC856DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-80-20-19A-TR
Copy  
Description CRYSTAL 8.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

8MHz ±30ppm Crystal 20pF 100 Ohms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-19A
Crystal Part Numbering Guide
HTML Datasheet Crystal Part Numbering Guide
EDA / CAD Models ECS-80-20-19A-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-19A
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.433" L x 0.197" W (11.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC856DKR