JPY | USD

ECS-80-18-5PDN-TR 8MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Price & Procurement
5,359 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 120.00000 ¥120
10 106.20000 ¥1,062
50 99.26000 ¥4,963
100 87.72000 ¥8,772
500 83.10600 ¥41,553

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC735TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥69.25500
  • Cut Tape (CT)  : XC735CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,359 - Immediate
  • Unit Price: ¥120.00000

ECS-80-18-5PDN-TR

Datasheet
Digi-Key Part Number XC735DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-80-18-5PDN-TR
Copy  
Description CRYSTAL 8.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

8MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN65220DBVR

IC SINGLE USB PORT TVS SOT-23-6

Texas Instruments

¥117.00000 Details

24LC512T-I/SM

IC EEPROM 512KBIT I2C 8SOIJ

Microchip Technology

¥182.00000 Details
Additional Resources
Standard Package 1
Other Names XC735DKR