JPY | USD
Favorite

ECS-80-18-30-JGN-TR 8MHz ±20ppm Crystal 18pF 100 Ohms 2-SMD, No Lead
Price & Procurement
5,339 In Stock
Can ship immediately Factory Stock : 4,065
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 80.00000 ¥80
10 70.30000 ¥703
50 65.74000 ¥3,287
100 58.10000 ¥5,810
500 55.04200 ¥27,521

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2103TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
    4,000 - Factory Stock 
  • Unit Price: ¥44.47800
  • Cut Tape (CT)  : XC2103CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,339 - Immediate
    4,065 - Factory Stock 
  • Unit Price: ¥80.00000

ECS-80-18-30-JGN-TR

Datasheet
Digi-Key Part Number XC2103DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-80-18-30-JGN-TR
Copy  
Description CRYSTAL 8.000 MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

8MHz ±20ppm Crystal 18pF 100 Ohms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACP3225-501-2P-T000

CMC 2A 2LN 500 OHM SMD

TDK Corporation

¥139.00000 Details

ECX-.327-CDX-1293

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

¥68.00000 Details

ECS-080-18-23G-JGN-TR

CRYSTAL 8.0000MHZ 18PF SMD

ECS Inc.

¥80.00000 Details

AB26TRQ-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

¥52.00000 Details

ECS-250-12-30Q-VS-TR

CRYSTAL 25MHZ 20PF SMD

ECS Inc.

¥80.00000 Details

ABM3-8.000MHZ-D2Y-T

CRYSTAL 8.0000MHZ 18PF SMD

Abracon LLC

¥132.00000 Details
Additional Resources
Standard Package 1
Other Names XC2103DKR