JPY | USD
Favorite

Price & Procurement
0 In Stock
Factory Stock : 2,000
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1,000 134.75600 ¥134,756
3,000 127.90400 ¥383,712
5,000 123.33600 ¥616,680
10,000 118.76800 ¥1,187,680

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : XC592CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 956 - Immediate
    2,100 - Factory Stock 
  • Unit Price: ¥227.00000
  • Digi-Reel®  : XC592DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 956 - Immediate
    2,100 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-73-S-18-TR

Datasheet
Digi-Key Part Number XC592TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-73-S-18-TR
Copy  
Description CRYSTAL 7.3728MHZ SERIES SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

7.3728MHz ±30ppm Crystal Series 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-12
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 7.3728MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.465" L x 0.217" W (11.80mm x 5.50mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names ECS73S18TR
XC592TR