JPY | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1,000 124.92600 ¥124,926
3,000 118.57433 ¥355,723
5,000 114.33940 ¥571,697
10,000 110.10460 ¥1,101,046

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : XC1230CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 750 - Immediate
    100 - Factory Stock 
  • Unit Price: ¥191.00000
  • Digi-Reel®  : XC1230DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 750 - Immediate
    100 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-42-12-7SX-TR

Datasheet
Digi-Key Part Number XC1230TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-42-12-7SX-TR
Copy  
Description CRYSTAL 4.194304MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

4.194304MHz ±30ppm Crystal 12pF 150 Ohms 4-SOJ, 9.40mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-3SX
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 4.194304MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.40mm pitch
Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names ECS42127SXTR
XC1230TR