JPY | USD
Favorite

ECS-41-20-5PX-TR 4.096MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Price & Procurement
7,340 In Stock
Can ship immediately Factory Stock : 785
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 53.00000 ¥53
10 44.30000 ¥443
50 39.88000 ¥1,994
100 35.44000 ¥3,544
500 33.66400 ¥16,832

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1260TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥28.34800
  • Cut Tape (CT)  : XC1260CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,340 - Immediate
    785 - Factory Stock 
  • Unit Price: ¥53.00000

ECS-41-20-5PX-TR

Datasheet
Digi-Key Part Number XC1260DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-41-20-5PX-TR
Copy  
Description CRYSTAL 4.0960MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4.096MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 4.096MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CS5480-INZ

IC ENERGY METER 3-CH 24QFN

Cirrus Logic Inc.

¥488.00000 Details

742792641

FERRITE BEAD 300 OHM 0603 1LN

Würth Elektronik

¥20.00000 Details

TC1262-3.3VDBTR

IC REG LIN 3.3V 500MA SOT223-3

Microchip Technology

¥64.00000 Details

SML-LX1206GC-TR

LED GREEN CLEAR 1206 SMD

Lumex Opto/Components Inc.

¥38.00000 Details

MCP602-I/SN

IC OPAMP GP 2 CIRCUIT 8SOIC

Microchip Technology

¥71.00000 Details

ECS-100-18-5PX-JES-TR

CRYSTAL 10.0000MHZ 18PF SMD

ECS Inc.

¥53.00000 Details
Additional Resources
Standard Package 1
Other Names XC1260DKR