JPY | USD
Favorite

ECS-40.3-20-5PX-TR 4.032MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Price & Procurement
135 In Stock
Can ship immediately Factory Stock : 900
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 58.00000 ¥58
10 47.80000 ¥478
50 43.00000 ¥2,150
100 38.22000 ¥3,822
500 36.31200 ¥18,156

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1258TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥27.79900
  • Cut Tape (CT)  : XC1258CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 135 - Immediate
    900 - Factory Stock 
  • Unit Price: ¥58.00000

ECS-40.3-20-5PX-TR

Datasheet
Digi-Key Part Number XC1258DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-40.3-20-5PX-TR
Copy  
Description CRYSTAL 4.0320MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

4.032MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 4.032MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1258DKR