JPY | USD
Favorite

Price & Procurement
26,315 In Stock
Can ship immediately Factory Stock : 25,055
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 216.00000 ¥216
10 206.30000 ¥2,063
50 201.46000 ¥10,073
100 172.67000 ¥17,267
500 167.87600 ¥83,938

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1210TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 26,000 - Immediate
    25,000 - Factory Stock 
  • Unit Price: ¥128.63100
  • Cut Tape (CT)  : XC1210CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,315 - Immediate
    25,055 - Factory Stock 
  • Unit Price: ¥216.00000

ECS-40-20-7SX-TR

Datasheet
Digi-Key Part Number XC1210DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-40-20-7SX-TR
Copy  
Description CRYSTAL 4.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

4MHz ±30ppm Crystal 20pF 150 Ohms 4-SOJ, 9.40mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-3SX
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 4MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.40mm pitch
Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-40-18-7SX-TR

CRYSTAL 4.0000MHZ 18PF SMD

ECS Inc.

¥216.00000 Details
Additional Resources
Standard Package 1
Other Names XC1210DKR