JPY | USD
Favorite

Price & Procurement
1,436 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 215.00000 ¥215
10 205.50000 ¥2,055
50 200.68000 ¥10,034
100 172.00000 ¥17,200
500 167.22800 ¥83,614

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC505TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥128.13400
  • Cut Tape (CT)  : XC505CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,436 - Immediate
  • Unit Price: ¥215.00000

ECS-40-20-7S-TR

Datasheet
Digi-Key Part Number XC505DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-40-20-7S-TR
Copy  
Description CRYSTAL 4.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

4MHz ±30ppm Crystal 20pF 150 Ohms 4-SOJ, 9.40mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-3S
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 4MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.40mm pitch
Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

XC-KIT

ECX-3A SMD CRYSTAL KIT 27 VALUES

ECS Inc.

¥11,745.00000 Details
Additional Resources
Standard Package 1
Other Names XC505DKR