ECS-3961-200-AU-TR 20MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Price & Procurement
3,379 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 289.00000 ¥289
10 275.70000 ¥2,757
50 269.36000 ¥13,468
100 230.88000 ¥23,088
500 224.47200 ¥112,236

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1900TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥189.19700
  • Cut Tape (CT)  : XC1900CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,379 - Immediate
  • Unit Price: ¥289.00000

ECS-3961-200-AU-TR

Datasheet
Digi-Key Part Number XC1900DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-3961-200-AU-TR
Copy  
Description XTAL OSC XO 20.0000MHZ HCMOS SMD
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

20MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECS-3961,63 Series
HTML Datasheet ECS-3961,63 Series
EDA / CAD Models ECS-3961-200-AU-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-3961
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 20MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 5V
Frequency Stability ±100ppm
Absolute Pull Range (APR) -
Operating Temperature -55°C ~ 125°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-3951M-200-AU-TR

XTAL OSC XO 20.0000MHZ HCMOS SMD

ECS Inc.

¥503.00000 Details

LF398M/NOPB

IC OPAMP SAMPL/HOLD 1CIRC 14SOIC

Texas Instruments

¥267.00000 Details

LF347DT

IC OPAMP JFET 4 CIRCUIT 14SO

STMicroelectronics

¥72.00000 Details

IRL3705NSTRLPBF

MOSFET N-CH 55V 89A D2PAK

Infineon Technologies

¥287.00000 Details

30R400UMR

PTC RESET FUSE 30V 4A RADIAL

Littelfuse Inc.

¥79.00000 Details

LM1084ISX-ADJ/NOPB

IC REG LIN POS ADJ 5A DDPAK

Texas Instruments

¥359.00000 Details
Additional Resources
Standard Package 1
Other Names XC1900DKR