JPY | USD

ECS-3961-160-AU-TR 16MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Price & Procurement
4,301 In Stock
Can ship immediately Factory Stock : 1,000
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 289.00000 ¥289.00
10 276.40000 ¥2,764.00
50 269.96000 ¥13,498.00
100 231.41000 ¥23,141.00
500 224.98000 ¥112,490.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1899TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: ¥189.62600
  • Cut Tape (CT)  : XC1899CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,301 - Immediate
    1,000 - Factory Stock 
  • Unit Price: ¥289.00000

ECS-3961-160-AU-TR

Datasheet
Digi-Key Part Number XC1899DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-3961-160-AU-TR
Copy  
Description XTAL OSC XO 16.0000MHZ HCMOS SMD
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

16MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECS-3961,63 Series
HTML Datasheet ECS-3961,63 Series
EDA / CAD Models ECS-3961-160-AU-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-3961
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 16MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 5V
Frequency Stability ±100ppm
Absolute Pull Range (APR) -
Operating Temperature -55°C ~ 125°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-3963-160-AU-TR

XTAL OSC XO 16.0000MHZ HCMOS SMD

ECS Inc.

¥289.00000 Details

LFSPXO051652REEL

XTAL OSC XO 16.0000MHZ CMOS SMD

IQD Frequency Products

¥138.00000 Details

VLMG1500-GS08

LED YELLOW/GREEN 0402 SMD

Vishay Semiconductor Opto Division

¥51.00000 Details

M80-5000000M5-08-333-00-000

CONN HEADER R/A 8POS 4MM

Harwin Inc.

¥8,493.00000 Details

LT3092MPST#TRPBF

IC PROG CURRENT SOURCE SOT223-3

Analog Devices Inc.

¥1,355.00000 Details

LTC3639MPMSE#PBF

IC REG BUCK ADJ 100MA 16MSOP

Analog Devices Inc.

¥2,487.00000 Details
Additional Resources
Standard Package 1
Other Names XC1899DKR