Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 239.00000 ¥239
10 228.40000 ¥2,284
50 223.10000 ¥11,155
100 191.24000 ¥19,124
500 185.92400 ¥92,962

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC792TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥156.70800
  • Cut Tape (CT)  : XC792CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥239.00000

ECS-3953M-250-B-TR

Datasheet
Digi-Key Part Number XC792DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-3953M-250-B-TR
Copy  
Description XTAL OSC XO 25.0000MHZ HCMOS SMD
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

25MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECS-3951/3953M Series
HTML Datasheet ECS-3951/3953M Series
EDA / CAD Models ECS-3953M-250-B-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-3953M
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 25MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -10°C ~ 70°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-3953M-500-B-TR

XTAL OSC XO 50.0000MHZ HCMOS SMD

ECS Inc.

¥239.00000 Details

ECS-3525-250-B-TR

XTAL OSC XO 25.0000MHZ HCMOS SMD

ECS Inc.

¥245.00000 Details

ACM2012-201-2P-T002

CMC 350MA 2LN 200 OHM SMD

TDK Corporation

¥55.00000 Details

XC3S200AN-4FTG256I

IC FPGA 195 I/O 256FTBGA

Xilinx Inc.

¥3,232.00000 Details

VG-4231CA 25.0000M-FGRC3

XTAL OSC VCXO 25.0000MHZ CMOS

EPSON

¥443.00000 Details

ASFL1-25.000MHZ-L-T

XTAL OSC XO 25.0000MHZ HCMOS TTL

Abracon LLC

¥134.00000 Details
Additional Resources
Standard Package 1
Other Names XC792DKR