JPY | USD
Favorite

ECS-36-20-5PXDU-TR 3.6864MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Price & Procurement
1,995 In Stock
Can ship immediately Factory Stock : 3,110
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 130.00000 ¥130
10 114.80000 ¥1,148
50 107.26000 ¥5,363
100 94.78000 ¥9,478
500 89.79000 ¥44,895

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1523TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,995 - Immediate
    3,000 - Factory Stock 
  • Unit Price: ¥68.02200
  • Cut Tape (CT)  : XC1523CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,995 - Immediate
    3,110 - Factory Stock 
  • Unit Price: ¥130.00000

ECS-36-20-5PXDU-TR

Datasheet
Digi-Key Part Number XC1523DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-36-20-5PXDU-TR
Copy  
Description CRYSTAL 3.6864MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3.6864MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X-DU
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 3.6864MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -55°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1523DKR