JPY | USD
Favorite

Price & Procurement
753 In Stock
Can ship immediately Factory Stock : 1,010
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 150.00000 ¥150
10 132.50000 ¥1,325
50 123.76000 ¥6,188
100 109.37000 ¥10,937
500 103.61200 ¥51,806

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1308TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Factory Stock 
  • Unit Price: ¥78.49400
  • Cut Tape (CT)  : XC1308CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 753 - Immediate
    1,010 - Factory Stock 
  • Unit Price: ¥150.00000

ECS-36-20-28AX-TR

Datasheet
Digi-Key Part Number XC1308DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-36-20-28AX-TR
Copy  
Description CRYSTAL 3.6864MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3.6864MHz ±30ppm Crystal 20pF 200 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-4AX
Crystal Part Numbering Guide
HTML Datasheet Crystal Part Numbering Guide
EDA / CAD Models ECS-36-20-28AX-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-4AX
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 3.6864MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 200 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.492" L x 0.191" W (12.50mm x 4.85mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1308DKR