JPY | USD
Favorite

ECS-36-18-5PXEN-TR 3.6864MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US
Price & Procurement
0 In Stock
Factory Stock : 4,000
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1,000 42.79000 ¥42,790
3,000 40.11567 ¥120,347
5,000 38.77840 ¥193,892
10,000 37.44120 ¥374,412

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : XC1678CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,008 - Immediate
    4,987 - Factory Stock 
  • Unit Price: ¥77.00000
  • Digi-Reel®  : XC1678DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,008 - Immediate
    4,987 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-36-18-5PXEN-TR

Datasheet
Digi-Key Part Number XC1678TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-36-18-5PXEN-TR
Copy  
Description CRYSTAL 3.6864MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

3.6864MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 3.6864MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names ECS36185PXENTR
XC1678TR