JPY | USD
Favorite

ECS-35-17-5PX-TR 3.579545MHz ±30ppm Crystal 17pF 150 Ohms HC-49/US
Price & Procurement
21,370 In Stock
Can ship immediately Factory Stock : 6,153
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 35.00000 ¥35
10 29.50000 ¥295
50 26.54000 ¥1,327
100 23.59000 ¥2,359
500 22.41600 ¥11,208

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1234TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 20,000 - Immediate
    6,000 - Factory Stock 
  • Unit Price: ¥27.90900
  • Cut Tape (CT)  : XC1234CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,370 - Immediate
    6,153 - Factory Stock 
  • Unit Price: ¥35.00000

ECS-35-17-5PX-TR

Datasheet
Digi-Key Part Number XC1234DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-35-17-5PX-TR
Copy  
Description CRYSTAL 3.579545MHZ 17PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

3.579545MHz ±30ppm Crystal 17pF 150 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 3.579545MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 17pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MT8870DS1

IC TELECOM INTERFACE 18SOIC

Microchip Technology

¥140.00000 Details

TSX-3225 24.0000MF20G-AC3

CRYSTAL 24.0000MHZ 9PF SMD

EPSON

¥42.00000 Details
Additional Resources
Standard Package 1
Other Names XC1234DKR