JPY | USD

ECS-327TXO-30-TR 32.768kHz TCXO CMOS Oscillator 3V Enable/Disable 4-SMD, No Lead
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 502.00000 ¥502.00
10 478.10000 ¥4,781.00
50 454.20000 ¥22,710.00
100 406.41000 ¥40,641.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

ECS-327TXO-30-TR

Datasheet
Digi-Key Part Number 50-ECS-327TXO-30-CT-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-327TXO-30-TR
Copy  
Description OSC TCXO 32.768KHZ 3.0V SMD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

32.768kHz TCXO CMOS Oscillator 3V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECS-327TXO Series
EDA / CAD Models ECS-327TXO-30-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-327TXO
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 32.768kHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3V
Frequency Stability ±5ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) -
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.129" L x 0.098" W (3.28mm x 2.50mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

O 0,032768-JSO15B1TR-F-1V3-T1-RR-D

MEMS OSC TCXO 32.7680KHZ LVCMOS

Jauch Quartz

¥305.00000 Details

KT3225T32768EAW30TAA

XTAL OSC TCXO 32.7680KHZ CMOS

Kyocera International Inc. Electronic Components

¥597.00000 Details

ECS-327TXO-33-TR

XTAL OSC TCXO 32.768KHZ 3.3V SMD

ECS Inc.

¥504.00000 Details

SIT1566AC-JV-XXE-32.768D

MEMS OSC TCXO 32.768KHZ CSP

SiTime

¥373.00000 Details

TG-3541CE 32.7680KXA3

XTAL OSC TCXO 32.7680KHZ CMOS

EPSON

¥527.00000 Details

ECS-327MVATX-3-CN-TR

XTAL OSC XO 32.768KHZ SMD

ECS Inc.

¥149.00000 Details
Additional Resources
Standard Package 1
Other Names 50-ECS-327TXO-30-CT