JPY | USD
Favorite

Price & Procurement
119,411 In Stock
Can ship immediately Factory Stock : 88,836
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 55.00000 ¥55
10 46.10000 ¥461
50 41.46000 ¥2,073
100 36.86000 ¥3,686
500 35.01400 ¥17,507
1,000 29.48500 ¥29,485

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1617TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 119,000 - Immediate
    87,000 - Factory Stock 
  • Unit Price: ¥27.64233
  • Cut Tape (CT)  : XC1617CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 119,411 - Immediate
    88,856 - Factory Stock 
  • Unit Price: ¥55.00000

ECS-.327-12.5-34B-TR

Datasheet
Digi-Key Part Number XC1617DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-12.5-34B-TR
Copy  
Description CRYSTAL 32.7680KHZ 12.5PF SMD
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-31B
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

W25Q32JVSSIQ TR

IC FLASH 32M SPI 133MHZ 8SOIC

Winbond Electronics

¥81.00000 Details

AP2112K-3.3TRG1

IC REG LINEAR 3.3V 600MA SOT25

Diodes Incorporated

¥53.00000 Details

ATSAMD21G18A-MU

IC MCU 32BIT 256KB FLASH 48QFN

Microchip Technology

¥339.00000 Details

CYBLE-416045-02

RX TXRX MODULE BT TRC ANT SMD

Cypress Semiconductor Corp

¥1,739.00000 Details

PCF8523T/1,118

IC RTC CLK/CALENDAR I2C 8-SOIC

NXP USA Inc.

¥142.00000 Details

MCP73831T-2ACI/OT

IC CONTROLLR LI-ION 4.2V SOT23-5

Microchip Technology

¥63.00000 Details
Additional Resources
Standard Package 1
Other Names XC1617DKR