Add To Favorites
ECS-3225S33-250-FN-TR 25MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 150.00000 ¥150
10 142.80000 ¥1,428
50 139.50000 ¥6,975
100 119.57000 ¥11,957
500 116.24800 ¥58,124

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC2221CT-ND
Copy   XC2221CT-ND
Quantity Available 1,545
Can ship immediately

Factory Stock ?: 1,095
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-3225S33-250-FN-TR

Copy   ECS-3225S33-250-FN-TR
Description XTAL OSC XO 25.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 25.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

25MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   25MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets ECS-3225S Series
Featured Product ECS-3225S HCMOS High Stability Clock Oscillator
EDA / CAD Models ECS-3225S33-250-FN-TR by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-3225S
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 25MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BLM15PX221SN1D - Murata Electronics North America | 490-11021-1-ND DigiKey Electronics
  • BLM15PX221SN1D
  • Murata Electronics North America
  • FERRITE BEAD 220 OHM 0402 1LN
  • Unit Price ¥18.00000
  • 490-11021-1-ND
  • BNO055 - Bosch Sensortec | 828-1058-1-ND DigiKey Electronics
  • BNO055
  • Bosch Sensortec
  • IMU ACCEL/GYRO/MAG I2C 28LGA
  • Unit Price ¥1,424.00000
  • 828-1058-1-ND
  • FK3303010L - Panasonic Electronic Components | FK3303010LCT-ND DigiKey Electronics
  • FK3303010L
  • Panasonic Electronic Components
  • MOSFET N-CH 30V 100MA SSSMINI3
  • Unit Price ¥46.00000
  • FK3303010LCT-ND
Additional Resources
Standard Package ? 1
Other Names XC2221CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC2221TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: ¥89.07300
  • Digi-Reel® ? : XC2221DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,545 - Immediate
    1,095 - Factory Stock ?
  • Unit Price: Digi-Reel®

09:02:50 4/26/2019