JPY | USD
Favorite

ECS-320-8-47-JTN-TR 32MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Price & Procurement
11,578 In Stock
Can ship immediately Factory Stock : 3,180
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 215.00000 ¥215
10 205.50000 ¥2,055
50 200.68000 ¥10,034
100 172.00000 ¥17,200
500 167.22800 ¥83,614

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1972TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
    3,000 - Factory Stock 
  • Unit Price: ¥128.13400
  • Cut Tape (CT)  : XC1972CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,578 - Immediate
    3,180 - Factory Stock 
  • Unit Price: ¥215.00000

ECS-320-8-47-JTN-TR

Datasheet
Digi-Key Part Number XC1972DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-320-8-47-JTN-TR
Copy  
Description CRYSTAL 32.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

32MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-1247
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.014" (0.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ABS05-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

¥119.00000 Details

GRM033R61A105ME15D

CAP CER 1UF 10V X5R 0201

Murata Electronics

¥44.00000 Details

ABM12-32.000MHZ-B2X-T3

CRYSTAL 32.0000MHZ 8PF SMD

Abracon LLC

¥224.00000 Details

9HT12-32.768KDZY-T

CRYSTAL 32.7680KHZ 7PF SMD

TXC CORPORATION

¥144.00000 Details

EXB-18V473JX

RES ARRAY 4 RES 47K OHM 0502

Panasonic Electronic Components

¥43.00000 Details

DF2S6.2FS,L3M

TVS DIODE 5V SOD923

Toshiba Semiconductor and Storage

¥21.00000 Details
Additional Resources
Standard Package 1
Other Names XC1972DKR