JPY | USD
Favorite

Price & Procurement
923 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 150.00000 ¥150
10 143.30000 ¥1,433
50 139.92000 ¥6,996
100 119.93000 ¥11,993
500 116.59800 ¥58,299

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1519TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥98.27500
  • Cut Tape (CT)  : XC1519CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 923 - Immediate
  • Unit Price: ¥150.00000

ECS-320-20-30B-DU

Datasheet
Digi-Key Part Number XC1519DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-320-20-30B-DU
Copy  
Description CRYSTAL 32.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

32MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B-DU
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -55°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-.327-12.5-34QCS-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

¥82.00000 Details

AUIRF4905STRL

MOSFET P-CH 55V 42A D2PAK

Infineon Technologies

¥550.00000 Details

T521B106M025ATE100

CAP TANT POLY 10UF 25V 1411

KEMET

¥159.00000 Details
Additional Resources
Standard Package 1
Other Names XC1519DKR