JPY | USD
Favorite

Price & Procurement
2,292 In Stock
Can ship immediately Factory Stock : 2,400
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 301.00000 ¥301
10 294.30000 ¥2,943
50 280.30000 ¥14,015
100 245.26000 ¥24,526
500 238.25800 ¥119,129

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC630TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    2,000 - Factory Stock 
  • Unit Price: ¥184.74500
  • Cut Tape (CT)  : XC630CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,292 - Immediate
    2,400 - Factory Stock 
  • Unit Price: ¥301.00000

ECS-300-S-20A-F-TR

Datasheet
Digi-Key Part Number XC630DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-300-S-20A-F-TR
Copy  
Description CRYSTAL 30.0000MHZ SERIES SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

30MHz ±30ppm Crystal Series 40 Ohms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-8
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 30MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC1751EMS8#PBF

IC REG CHARGE PUMP ADJ 8MSOP

Linear Technology/Analog Devices

¥632.00000 Details

MIC2005-0.8LYM5-TR

IC PWR SWITCH P-CHAN 1:1 SOT23-5

Microchip Technology

¥94.00000 Details

LP2992IM5-3.3/NOPB

IC REG LINEAR 3.3V 250MA SOT23-5

Texas Instruments

¥127.00000 Details
Additional Resources
Standard Package 1
Other Names XC630DKR