JPY | USD
Favorite

Price & Procurement
18,659 In Stock
Can ship immediately Factory Stock : 2,000
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 86.00000 ¥86
10 75.50000 ¥755
50 70.56000 ¥3,528
100 62.35000 ¥6,235
500 59.07200 ¥29,536

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1562TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 18,000 - Immediate
    2,000 - Factory Stock 
  • Unit Price: ¥43.71700
  • Cut Tape (CT)  : XC1562CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,659 - Immediate
    2,000 - Factory Stock 
  • Unit Price: ¥86.00000

ECS-300-8-36CKM-TR

Datasheet
Digi-Key Part Number XC1562DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-300-8-36CKM-TR
Copy  
Description CRYSTAL 30.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

30MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 30MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NX3225SA-30.000M-STD-CSR-3

CRYSTAL 30.0000MHZ 8PF SMD

NDK America, Inc.

¥88.00000 Details

ECS-300-8-36-RWN-TR

CRYSTAL 30.0000MHZ 8PF SMD

ECS Inc.

¥86.00000 Details
Additional Resources
Standard Package 1
Other Names XC1562DKR