JPY | USD
Favorite

Price & Procurement
4,458 In Stock
Can ship immediately Factory Stock : 6,100
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 169.00000 ¥169
10 161.60000 ¥1,616
50 157.88000 ¥7,894
100 135.31000 ¥13,531
500 131.55200 ¥65,776

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1518TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
    6,000 - Factory Stock 
  • Unit Price: ¥100.79900
  • Cut Tape (CT)  : XC1518CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,458 - Immediate
    6,100 - Factory Stock 
  • Unit Price: ¥169.00000

ECS-300-20-30B-DU

Datasheet
Digi-Key Part Number XC1518DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-300-20-30B-DU
Copy  
Description CRYSTAL 30.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

30MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B-DU
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 30MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -55°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SP723ABTG

TVS ARRAY ESD 6 INPUT 30V 8-SOIC

Littelfuse Inc.

¥339.00000 Details

XJ8A-0211

CONNECTOR

Omron Electronics Inc-EMC Div

¥36.00000 Details
Additional Resources
Standard Package 1
Other Names XC1518DKR