JPY | USD
Favorite

ECS-271.2-10-47Q-ES-TR 27.12MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Price & Procurement
1,873 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 116.00000 ¥116
10 103.00000 ¥1,030
50 96.26000 ¥4,813
100 85.06000 ¥8,506
500 80.58800 ¥40,294

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2872TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥61.05100
  • Cut Tape (CT)  : XC2872CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,873 - Immediate
  • Unit Price: ¥116.00000

ECS-271.2-10-47Q-ES-TR

Datasheet
Digi-Key Part Number XC2872DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-271.2-10-47Q-ES-TR
Copy  
Description CRYSTAL 27.12MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

27.12MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-1247Q Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-1247Q
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27.12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BM29B-2DP/2-0.35V(51)

CONN HDR 2POS SMD GOLD

Hirose Electric Co Ltd

¥32.47915 Details

NX1210AB-48MHZ-EXS00A-CS10192

CRYSTAL 48MHZ 10PF SMD

NDK America, Inc.

¥123.00000 Details
Additional Resources
Standard Package 1
Other Names XC2872DKR