JPY | USD
Favorite

ECS-270-18-30B-AGN-TR 27MHz ±25ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1,000 42.62500 ¥42,625
3,000 39.96033 ¥119,881
5,000 38.62840 ¥193,142
10,000 37.29650 ¥372,965

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : XC2703CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,913 - Immediate
    157 - Factory Stock 
  • Unit Price: ¥76.00000
  • Digi-Reel®  : XC2703DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,913 - Immediate
    157 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-270-18-30B-AGN-TR

Datasheet
Digi-Key Part Number XC2703TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-270-18-30B-AGN-TR
Copy  
Description CRYSTAL 27MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

27MHz ±25ppm Crystal 18pF 30 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53B Series Datasheet
HTML Datasheet ECX-53B Series Datasheet
EDA / CAD Models ECS-270-18-30B-AGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names XC2703TR