JPY | USD
Favorite

ECS-260-18-5PLX-AGN-TR 26MHz ±25ppm Crystal 18pF 30 Ohms HC-49/US
Price & Procurement
1,000 In Stock
Can ship immediately Factory Stock : 1,000
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1,000 20.83900 ¥20,839
3,000 19.53633 ¥58,609
5,000 18.88520 ¥94,426
10,000 18.23390 ¥182,339

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : XC2796CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,922 - Immediate
    1,100 - Factory Stock 
  • Unit Price: ¥43.00000
  • Digi-Reel®  : XC2796DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,922 - Immediate
    1,100 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-260-18-5PLX-AGN-TR

Datasheet
Digi-Key Part Number XC2796TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-260-18-5PLX-AGN-TR
Copy  
Description CRYSTAL 26.000MHZ 18PF SMT
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

26MHz ±25ppm Crystal 18pF 30 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-7X Series Datasheet
HTML Datasheet CSM-7X Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.126" (3.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names XC2796TR