JPY | USD
Favorite

Price & Procurement
950 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 146.00000 ¥146
10 139.60000 ¥1,396
50 136.42000 ¥6,821
100 116.94000 ¥11,694
500 113.68800 ¥56,844

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1614TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥95.82300
  • Cut Tape (CT)  : XC1614CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 950 - Immediate
  • Unit Price: ¥146.00000

ECS-260-13-42-CKM-TR

Datasheet
Digi-Key Part Number XC1614DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-260-13-42-CKM-TR
Copy  
Description CRYSTAL 26.0000MHZ 13PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

26MHz ±10ppm Crystal 13pF 40 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-42
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 13pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1614DKR