ECS-2520S33-320-FN-TR 32MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
859 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 277.00000 ¥277
10 264.70000 ¥2,647
50 258.46000 ¥12,923
100 221.55000 ¥22,155
500 215.40200 ¥107,701

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2200TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥181.55200
  • Digi-Reel®  : XC2200DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 859 - Immediate
  • Unit Price: Digi-Reel®

ECS-2520S33-320-FN-TR

Datasheet
Digi-Key Part Number XC2200CT-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-2520S33-320-FN-TR
Copy  
Description XTAL OSC XO 32.0000MHZ HCMOS SMD
Copy  
Manufacturer Standard Lead Time 53 Weeks
Detailed Description

32MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECS-2520S Series
Featured Product ECS-2520S HCMOS High Stability Clock Oscillator
HTML Datasheet ECS-2520S Series
EDA / CAD Models ECS-2520S33-320-FN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-2520S
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 32MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±10ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-TXO-2520-33-320-AN-TR

XTAL OSC TCXO 32.0000MHZ HCMOS

ECS Inc.

¥373.00000 Details

O 32,0-JO22H-F-3,3-1-T1-LF

XTAL OSC XO 32.0000MHZ HCMOS SMD

Jauch Quartz

¥253.00000 Details

ASDMB-32.000MHZ-XY-T

MEMS OSC XO 32.0000MHZ LVCMOS

Abracon LLC

¥329.00000 Details

ECS-2532HS-320-3-G

XTAL OSC XO 32.0000MHZ CMOS SMD

ECS Inc.

¥984.00000 Details

TYETBCSANF-32.000000

XTAL OSC TCXO 32.0000MHZ SNWV

Taitien

¥378.00000 Details
Additional Resources
Standard Package 1
Other Names XC2200CT