ECS-2520S33-200-FN-TR 20MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 277.00000 ¥277
10 264.70000 ¥2,647
50 258.46000 ¥12,923
100 221.55000 ¥22,155
500 215.40200 ¥107,701

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2196TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥181.55200
  • Digi-Reel®  : XC2196DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

ECS-2520S33-200-FN-TR

Datasheet
Digi-Key Part Number XC2196CT-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-2520S33-200-FN-TR
Copy  
Description XTAL OSC XO 20.0000MHZ HCMOS SMD
Copy  
Manufacturer Standard Lead Time 53 Weeks
Detailed Description

20MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECS-2520S Series
Featured Product ECS-2520S HCMOS High Stability Clock Oscillator
HTML Datasheet ECS-2520S Series
EDA / CAD Models ECS-2520S33-200-FN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-2520S
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 20MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±10ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-120-20-30B-TR

CRYSTAL 12.0000MHZ 20PF SMD

ECS Inc.

¥157.00000 Details

TPS3702CX12DDCT

IC SUPERVISOR 1 CHANNEL TSOT23-6

Texas Instruments

¥330.00000 Details

218-2LPST

SWITCH SLIDE DIP SPST 25MA 24V

CTS Electrocomponents

¥124.00000 Details

SN74ALVC244PWR

IC BUF NON-INVERT 3.6V 20TSSOP

Texas Instruments

¥80.00000 Details

93LC56C-I/SN

IC EEPROM 2KBIT SPI 3MHZ 8SOIC

Microchip Technology

¥35.00000 Details

MBRM110ET1G

DIODE SCHOTTKY 10V 1A POWERMITE

onsemi

¥60.00000 Details
Additional Resources
Standard Package 1
Other Names XC2196CT