ECS-2520S33-100-FN-TR 10MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 277.00000 ¥277
10 264.70000 ¥2,647
50 258.46000 ¥12,923
100 221.55000 ¥22,155
500 215.40200 ¥107,701

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2193TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥181.55200
  • Cut Tape (CT)  : XC2193CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥277.00000

ECS-2520S33-100-FN-TR

Datasheet
Digi-Key Part Number XC2193DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-2520S33-100-FN-TR
Copy  
Description XTAL OSC XO 10.0000MHZ HCMOS SMD
Copy  
Manufacturer Standard Lead Time 53 Weeks
Detailed Description

10MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECS-2520S Series
Featured Product ECS-2520S HCMOS High Stability Clock Oscillator
HTML Datasheet ECS-2520S Series
EDA / CAD Models ECS-2520S33-100-FN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-2520S
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 10MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±10ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-2520S33-200-FN-TR

XTAL OSC XO 20.0000MHZ HCMOS SMD

ECS Inc.

¥277.00000 Details

AP3012KTR-E1

IC REG BOOST ADJ 500MA SOT23-5

Diodes Incorporated

¥75.00000 Details

AD5245BRJZ100-RL7

IC DGTL POT 100KOHM 256TAP SOT23

Analog Devices Inc.

¥243.00000 Details

TPS22929DDBVT

IC PWR SWITCH P-CHAN 1:1 SOT23-6

Texas Instruments

¥111.00000 Details

MIC5504-3.3YM5-TR

IC REG LINEAR 3.3V 300MA SOT23-5

Microchip Technology

¥18.00000 Details

RBR2MM40BTR

DIODE SCHOTTKY 40V 2A PMDU

Rohm Semiconductor

¥52.00000 Details
Additional Resources
Standard Package 1
Other Names XC2193DKR