JPY | USD
Favorite

ECS-250-6-37-JTN-TR 25MHz ±20ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
Price & Procurement
716 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 81.00000 ¥81
10 67.60000 ¥676
50 60.90000 ¥3,045
100 54.12000 ¥5,412
500 51.41400 ¥25,707

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2482TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥39.35900
  • Cut Tape (CT)  : XC2482CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 716 - Immediate
  • Unit Price: ¥81.00000

ECS-250-6-37-JTN-TR

Datasheet
Digi-Key Part Number XC2482DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-250-6-37-JTN-TR
Copy  
Description CRYSTAL 25MHZ 6PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

25MHz ±20ppm Crystal 6pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-1637
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2482DKR