JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 126.00000 ¥126.00
10 111.30000 ¥1,113.00
50 104.08000 ¥5,204.00
100 91.96000 ¥9,196.00
500 87.12400 ¥43,562.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1142TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥72.60300
  • Cut Tape (CT)  : XC1142CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥126.00000

ECS-250-20-33-TR

Datasheet
Digi-Key Part Number XC1142DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-250-20-33-TR
Copy  
Description CRYSTAL 25.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

25MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

J0011D01BNL

CONN JACK 1PORT 100 BASE-TX PCB

Pulse Electronics Network

¥995.00000 Details

BAT54SWT1G

DIODE ARRAY SCHOTTKY 30V SOT323

ON Semiconductor

¥27.00000 Details

BU2032SM-JJ-GTR

BATTERY HOLDER COIN 20MM SMD

MPD (Memory Protection Devices)

¥145.00000 Details

UCLAMP0511P.TCT

TVS DIODE 5VWM 14VC SLP1006P2

Semtech Corporation

¥97.00000 Details

1473005-4

CONN SKT SODIMM 200POS R/A SMD

TE Connectivity AMP Connectors

¥887.00000 Details

TMP102AIDRLR

SENSOR DIGITAL -40C-125C SOT563

Texas Instruments

¥221.00000 Details
Additional Resources
Standard Package 1
Other Names XC1142DKR