JPY | USD
Favorite

ECS-250-20-33-DU-TR 25MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Price & Procurement
1,699 In Stock
Can ship immediately Factory Stock : 1,088
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 132.00000 ¥132
10 117.20000 ¥1,172
50 109.58000 ¥5,479
100 96.83000 ¥9,683
500 91.73600 ¥45,868

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1827TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Factory Stock 
  • Unit Price: ¥69.49700
  • Cut Tape (CT)  : XC1827CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,699 - Immediate
    1,088 - Factory Stock 
  • Unit Price: ¥132.00000

ECS-250-20-33-DU-TR

Datasheet
Digi-Key Part Number XC1827DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-250-20-33-DU-TR
Copy  
Description CRYSTAL 25.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

25MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±100ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -55°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FL2400081

CRYSTAL 24.0000MHZ 18PF SMD

Diodes Incorporated

¥81.00000 Details

MP5073GG-P

IC PWR SWITCH P-CHAN 1:1 12QFN

Monolithic Power Systems Inc.

¥169.00000 Details

MP5014AGJ-P

IC PWR SWTCH N-CHAN 1:1 TSOT23-8

Monolithic Power Systems Inc.

¥103.37600 Details

ECS-250-20-33-TR

CRYSTAL 25.0000MHZ 20PF SMD

ECS Inc.

¥70.00000 Details

TPD4E001DRSR

TVS DIODE 5.5V 6SON

Texas Instruments

¥75.00000 Details

VS-2EFH02HM3/I

DIODE GEN PURP 200V 2A DO219AB

Vishay Semiconductor Diodes Division

¥47.00000 Details
Additional Resources
Standard Package 1
Other Names XC1827DKR