JPY | USD
Favorite

Price & Procurement
1,210 In Stock
Can ship immediately Factory Stock : 1,489
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 85.00000 ¥85
10 70.90000 ¥709
50 63.78000 ¥3,189
100 56.70000 ¥5,670
500 53.86200 ¥26,931
1,000 45.35700 ¥45,357

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2137TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥42.52233
  • Cut Tape (CT)  : XC2137CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,210 - Immediate
    1,489 - Factory Stock 
  • Unit Price: ¥85.00000

ECS-250-10-37Q-ES-TR

Datasheet
Digi-Key Part Number XC2137DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-250-10-37Q-ES-TR
Copy  
Description CRYSTAL 25.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

25MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-1637Q
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-160-8-37-CWY-TR

CRYSTAL 16.0000MHZ 8PF SMD

ECS Inc.

¥74.00000 Details

DF40C-20DP-0.4V(51)

CONN PLUG 20POS SMD GOLD

Hirose Electric Co Ltd

¥87.00000 Details

STM32F765IGK6

IC MCU 32BIT 1MB FLASH 176UBGA

STMicroelectronics

¥1,990.00000 Details

ESD122DMXR

TVS DIODE 8.4VC 2.5A IPP 3X2SON

Texas Instruments

¥53.00000 Details

BQ25155YFPR

IC BATT CHG LI-ION 1CELL 20DSBGA

Texas Instruments

¥351.00000 Details

LP5562TMX/NOPB

IC LED DRIVER LINEAR DIM 25.5MA

Texas Instruments

¥138.00000 Details
Additional Resources
Standard Package 1
Other Names XC2137DKR