JPY | USD
Favorite

ECS-250-10-30B-CKM-TR 25MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead
Price & Procurement
1,897 In Stock
Can ship immediately Factory Stock : 1,264
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 76.00000 ¥76
10 63.70000 ¥637
50 57.34000 ¥2,867
100 50.96000 ¥5,096
500 48.41600 ¥24,208

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2698TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: ¥37.06500
  • Cut Tape (CT)  : XC2698CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,897 - Immediate
    1,264 - Factory Stock 
  • Unit Price: ¥76.00000

ECS-250-10-30B-CKM-TR

Datasheet
Digi-Key Part Number XC2698DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-250-10-30B-CKM-TR
Copy  
Description CRYSTAL 25MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

25MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53B Series Datasheet
HTML Datasheet ECX-53B Series Datasheet
EDA / CAD Models ECS-250-10-30B-CKM-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

7B-25.000MEEQ-T

CRYSTAL 25.0000MHZ 10PF SMD

TXC CORPORATION

¥132.00000 Details

ECS-250-8-30B-CKM

CRYSTAL 25.0000MHZ 8PF SMD

ECS Inc.

¥130.00000 Details

FY2500115

CRYSTAL 25.0000MHZ 8PF SMD

Diodes Incorporated

¥76.00000 Details

FY2500068

CRYSTAL 25.0000MHZ 10PF SMD

Diodes Incorporated

¥94.00000 Details
Additional Resources
Standard Package 1
Other Names XC2698DKR